|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-5017
Manufacturer Part #:

34-5017

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD-BNC Male Straight LMR195-UF IP67 50Ohm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: HD-BNC
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: Cable - Crimp
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Cable Type: 195-UF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
IP Rating: IP67
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-5017
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
132113 RF Connectors / Coaxial Connectors 1,104
BAT46 Schottky Diodes & Rectifiers 14,870
2032440-1 RF Cable Assemblies 917
142AX Phone Connectors 741
PX0843/A USB Connectors 714
83029 010100 Hook-up Wire 9
0908-2-15-20-75-14-11-0 Contact Probes 3,551
SA28CA-E3/54 TVS Diodes - Transient Voltage Suppressors 4,783
APH-HDBNCJ-SMAJ RF Adapters - Between Series 20
34-5023 RF Connectors / Coaxial Connectors 86
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.78
25:
$7.11
50:
$6.65
100:
$6.35
500:
$5.97

To add to a project, please Log In.

153770187 166289882 166983007 151881810 162628738 197686488 143080215 172639243 167858023