|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-5013
Manufacturer Part #:

34-5013

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD-BNC Female BH Edge MNT .080 50 Ohm
Mouser Online Catalog Page 1,443, Mouser Online Catalog
PDF Page 1,443, PDF Catalog Page
34-5013 Datasheet 34-5013 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: PCB Connectors
RF Series: HD-BNC
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: PCB - End Launch
Orientation: Straight
Polarity: Standard
Mounting Type: Bulkhead - Rear Mount
Body Finish: Gold
Body Material: Brass
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-5013
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G3NA-210B-DC5-24 Solid State Relays - Industrial Mount 329
6-87756-8 Headers & Wire Housings 12,730
TSOP4138 Infrared Receivers 5,261
133-3701-211 RF Connectors / Coaxial Connectors 1,879
G6A-234P-ST-US-DC5 Low Signal Relays - PCB 543
OD8025-12HSS DC Fans 75
OD1225-12HSS DC Fans 20
FN9280B-6-06 AC Power Entry Modules 28
09450-F/30 Fan Accessories 158
SP-150-12 Switching Power Supplies 79
Real Time Availability
Stock:
108 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.83
10:
$7.51
25:
$6.72
100:
$5.56
500:
$5.23
$4.71

To add to a project, please Log In.

153770187 166289882 162628738 166983007 151881810 167858023 172639243 143080215