Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-34-5012
Manufacturer Part #:

34-5012

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD-BNC Male R/A RG-178 50 Ohm
Lifecycle: New At Mouser
Mouser Online Catalog Page 1,505, Mouser Online Catalog
PDF Page 1,505, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: HD-BNC
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: Cable - Crimp
Mounting Type: -
Polarity: Standard
Orientation: Right Angle
Cable Type: RG 178
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Insulation Resistance: 10000 MOhms
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-5012
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
165 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.74
  10: $7.40
  25: $6.48
  100: $5.56
  500: $5.22
  1,000: $4.86
  5,000: Quote

To add to a project, please Log In.

162628738 166983007 151881810 197686488 172639243 143080215 167858023