Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-34-5011
Manufacturer Part #:

34-5011

Manufacturer:

Description: RF Connectors / Coaxial Connectors HD-BNC Male Straight RG-178 50 Ohm
Lifecycle: New At Mouser
Mouser Online Catalog Page 1,505, Mouser Online Catalog
PDF Page 1,505, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: HD-BNC
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Polarity: Standard
Body Material: Brass
Body Finish: Nickel
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Mounting Type: -
Termination Style: Cable - Crimp
Coupling Mechanism: Bayonet
Orientation: Straight
Cable Type: RG 178
Brand: Amphenol RF
Insulation Resistance: 10000 MOhms
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-5011
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
213 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.46
  10: $6.18
  25: $5.35
  100: $4.58
  500: $4.31
  1,000: $3.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
34-5017
RF Connectors / Coaxial Connectors HD-BNC Male Str ...
Amphenol RF
1: $7.78
34-5024
RF Connectors / Coaxial Connectors HD-BNC Female R ...
Amphenol RF
1: $8.42
APH-BNCJ-HDBNCP
RF Adapters - Between Series BNC Jack to HD-BNC Pl ...
Amphenol RF
1: $29.64
361EHD704
RF Connectors / Coaxial Connectors HDBNC Jack E-Sn ...
Bomar Interconnect
1: $6.00
HHD1855A
RF Connectors / Coaxial Connectors BNC High Densit ...
Bomar Interconnect
1: $8.15
EEC-RG0V105V
Supercapacitors / Ultracapacitors 1F 3.6volts GOLD ...
Panasonic
1: $4.19
34-5038
RF Connectors / Coaxial Connectors HD-BNC BHD JCK ...
Amphenol RF
1: $5.19
34-5012
RF Connectors / Coaxial Connectors HD-BNC Male R/A ...
Amphenol RF
1: $7.74
34-5025
RF Connectors / Coaxial Connectors HD-BNC Female R ...
Amphenol RF
1: $6.03
34-5027
RF Connectors / Coaxial Connectors HD-BNC Male Str ...
Amphenol RF
1: $7.10
74HCT14D,652
Inverters HEX INV SCHMITT TRIG
NXP Semiconductors
1: $0.47
1496476-6
USB Cables / IEEE 1394 Cables STD-A TO MINI-B ASSY ...
TE Connectivity / AMP
1: $3.78

162628738 166983007 151881810 143080215 167858023 197686488 172639243