|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-5008
Manufacturer Part #:

34-5008

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD-BNC Male RG-316 50 Ohm
Mouser Online Catalog Page 1,443, Mouser Online Catalog
PDF Page 1,443, PDF Catalog Page
34-5008 Datasheet 34-5008 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: HD-BNC
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: Cable - Crimp
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Cable Type: RG 316
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Insulation Resistance: 10000 MOhms
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-5008
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-315-RFX RF Connectors / Coaxial Connectors 3,706
6-87756-8 Headers & Wire Housings 12,730
G3NA-210B-DC5-24 Solid State Relays - Industrial Mount 330
TSOP4138 Infrared Receivers 5,261
133-3701-211 RF Connectors / Coaxial Connectors 1,879
83284 009100 Coaxial Cables 29
110-44-328-41-001000 IC & Component Sockets 1,568
OD1225-12HSS DC Fans 20
640453-5 Headers & Wire Housings 924
103648-4 Headers & Wire Housings 279
Real Time Availability
Stock:
90 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.50
10:
$6.23
25:
$5.25
100:
$4.61
500:
$4.34
$3.91

To add to a project, please Log In.

153770187 166289882 162628738 166983007 151881810 143080215 167858023 172639243 197686488