|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-1055
Manufacturer Part #:

34-1055

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD-BNC(M)STR BELDEN 735A CABLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: HD-BNC
Gender: Plug
Impedance: 75 Ohms
Maximum Frequency: 6 GHz
Termination Style: Cable - Crimp
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Cable Type: Belden 735A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Bayonet
Insulation Resistance: 10000 MOhms
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-1055
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-480698-0 Pin & Socket Connectors 105,568
794269-1 Pin & Socket Connectors 37,868
760 DC Power Connectors 2,933
31-9-RFX RF Adapters - In Series 484
1-480699-0 Pin & Socket Connectors 38,808
1-480704-0 Pin & Socket Connectors 32,307
1-480705-0 Pin & Socket Connectors 13,290
131C10049X D-Sub Contacts 758
NYS231B Phone Connectors 592
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.00
10:
$8.85
25:
$8.46
100:
$7.39
500:
$6.91

To add to a project, please Log In.

153770187 166289882 151881810 169833950 167858023 143080215 172639243 197686488