|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-1053
Manufacturer Part #:

34-1053

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD-BNC(F)STR BHD RG-179 /179DT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: HD-BNC
Gender: Jack
Impedance: 75 Ohms
Maximum Frequency: 4 GHz
Termination Style: Cable - Crimp
Mounting Type: Bulkhead - Rear Mount
Polarity: Standard
Orientation: Straight
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Cable Type: Belden 179DT, RG-179
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Insulation Resistance: 10000 MOhms
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-1053
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R0J476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,617
43025-0600 Headers & Wire Housings 28,431
ATMEGA48A-AU 8-bit Microcontrollers - MCU 9,316
DF13-2630SCFA Headers & Wire Housings 241,581
MXR-8P-8P(71) Circular Push Pull Connectors 389
34-1042 RF Connectors / Coaxial Connectors 281
112179 RF Connectors / Coaxial Connectors 383
43030-0007 Headers & Wire Housings 149,975
31-71013-RFX RF Connectors / Coaxial Connectors 1,424
34-1026 RF Connectors / Coaxial Connectors 405
Real Time Availability
Stock:
207 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.94
10:
$6.60
25:
$6.18
100:
$5.20

To add to a project, please Log In.

151881810 169833950 172639243 143080215 167858023 197686488