|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-1046
Manufacturer Part #:

34-1046

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD-BNC(F)STR BHD BELDEN 1855A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: HD-BNC
Gender: Jack
Impedance: 75 Ohms
Maximum Frequency: 4 GHz
Termination Style: Cable - Crimp
Orientation: Straight
Polarity: Standard
Mounting Type: Bulkhead - Rear Mount
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Cable Type: Belden 1855A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Bayonet
Insulation Resistance: 10000 MOhms
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-1046
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1932258-1 USB Connectors 5,528
34-1026 RF Connectors / Coaxial Connectors 681
34-1030 RF Connectors / Coaxial Connectors 657
34-1042 RF Connectors / Coaxial Connectors 727
31-70261 RF Connectors / Coaxial Connectors 219
34-1025 RF Connectors / Coaxial Connectors 50
31-70260 RF Connectors / Coaxial Connectors 72
34-1024 RF Connectors / Coaxial Connectors 170
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.14
10:
$8.08
25:
$7.72
100:
$6.81

To add to a project, please Log In.

169833950 153770187 166289882 151881810 172639243 143080215 167858023 197686488