|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-34-1042
Manufacturer Part #:

34-1042

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD-BNC(M)STR BELDEN 179DT /179
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: HD-BNC
Gender: Plug
Impedance: 75 Ohms
Maximum Frequency: 3 GHz
Termination Style: Cable - Crimp
Mounting Type: -
Polarity: Standard
Orientation: Straight
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Cable Type: Belden 179DT, RG-179
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Insulation Resistance: 10000 MOhms
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-1042
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D38999/26WC35SN Circular MIL Spec Connector 382
C016 30D006 110 12 Circular DIN Connectors 1,146
31-71014-RFX RF Connectors / Coaxial Connectors 1,527
34-1030 RF Connectors / Coaxial Connectors 739
34-1026 RF Connectors / Coaxial Connectors 357
NBTB75IFI4 RF Connectors / Coaxial Connectors 239
34-1053 RF Connectors / Coaxial Connectors 255
34-1018 RF Connectors / Coaxial Connectors 328
RH025200R0FE02 Wirewound Resistors - Chassis Mount 338
15-000010 D-Sub Tools & Hardware 5
Real Time Availability
Stock:
365 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.47
  10: $8.14
  25: $6.79
  100: $5.67

To add to a project, please Log In.

151881810 169833950 197686488 172639243 143080215 167858023