|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-1037-100
Manufacturer Part #:

34-1037-100

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD-BNC PLUG
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: HD-BNC
Gender: Plug
Impedance: 75 Ohms
Maximum Frequency: 4 GHz
Termination Style: Cable - Crimp
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Bayonet
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-1037-100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
104 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.25
10:
$9.56
25:
$8.91
100:
$7.65
500:
$6.93
$6.90

To add to a project, please Log In.

153770187 166289882 151881810 169833950 172639243 197686488 143080215 167858023