Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-34-1033
Manufacturer Part #:

34-1033

Manufacturer:

Description:
RF Connectors / Coaxial Connectors BNC Male 75 Ohms
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: HD-BNC
Gender: Plug
Impedance: 75 Ohms
Maximum Frequency: 3 GHz
Termination Style: Cable - Crimp
Mounting Type: -
Polarity: Standard
Orientation: Straight
Cable Type: 210 HDTV
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Bayonet
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-1033
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.59
  10: $9.63
  25: $9.04
  100: $8.05
  500: $6.99
  1,000: $6.96
  5,000: Quote

To add to a project, please Log In.

169833950 151881810 197686488 172639243 143080215 167858023