|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-1030
Manufacturer Part #:

34-1030

Manufacturer:

Description:
RF Connectors / Coaxial Connectors BNC Male 75 Ohms
Mouser Online Catalog Page 1,443, Mouser Online Catalog
PDF Page 1,443, PDF Catalog Page
34-1030 Datasheet 34-1030 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: PCB Connectors
RF Series: HD-BNC
Gender: Jack
Impedance: 75 Ohms
Maximum Frequency: 4.5 GHz
Termination Style: PCB - Through Hole
Orientation: Right Angle
Polarity: Standard
Mounting Type: Bulkhead - Rear Mount
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-1030
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,514
AT45DB161E-MHD-T Flash Memory 4,970
NBTB75IFI4 RF Connectors / Coaxial Connectors 311
34-1042 RF Connectors / Coaxial Connectors 648
34-1018 RF Connectors / Coaxial Connectors 280
34-1017-300 RF Connectors / Coaxial Connectors 121
34-1046 RF Connectors / Coaxial Connectors 28
34-1024 RF Connectors / Coaxial Connectors 170
FQ1045A-4.9152 Crystals 482
Real Time Availability
Stock:
657 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.96
10:
$8.66
25:
$7.10
100:
$6.49
500:
$6.10
$5.69

To add to a project, please Log In.

153770187 166289882 169833950 151881810 143080215 167858023 172639243