|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-1028
Manufacturer Part #:

34-1028

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD BNC Strt PCB Jack Blkhd Thru-Hole
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: PCB Connectors
RF Series: HD-BNC
Gender: Jack
Impedance: 75 Ohms
Maximum Frequency: 4 GHz
Termination Style: PCB - Through Hole
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Insulation Resistance: 10000 MOhms
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-1028
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 5,593
LW QH8G-Q2S2-3K5L-1 Standard LEDs - SMD 94,037
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,764,422
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,277
T491X107K025AT Tantalum Capacitors - Solid SMD 15,658
LD1117S33TR LDO Voltage Regulators 8,526
640456-4 Headers & Wire Housings 53,768
MCP4921-E/MS Digital to Analog Converters - DAC 702
34-1030 RF Connectors / Coaxial Connectors 657
34-1024 RF Connectors / Coaxial Connectors 170
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.76
10:
$7.34
25:
$6.92
100:
$6.60
500:
$6.08
$5.67

To add to a project, please Log In.

153770187 166289882 169833950 151881810 143080215 167858023 172639243