Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-34-1027
Manufacturer Part #:

34-1027

Manufacturer:

Description: RF Connectors / Coaxial Connectors BNC Male 75 Ohms
Mouser Online Catalog Page 1,505, Mouser Online Catalog
PDF Page 1,505, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: HD-BNC
Gender: Plug
Impedance: 75 Ohms
Maximum Frequency: 4 GHz
Polarity: Standard
Body Material: Brass
Body Finish: Nickel
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Crimp
Mounting Type: -
Termination Style: Cable - Crimp
Coupling Mechanism: Bayonet
Orientation: Straight
Cable Type: Belden 1695A
Body Style: Straight
Brand: Amphenol RF
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-1027
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
55 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.90
  10: $9.00
  25: $7.99
  100: $6.98
  500: $6.53
  1,000: $6.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
211400-1
Standard Circular Connector PLUG 7 PIN shell size ...
TE Connectivity / AMP
1: $6.10
761K
DC Power Connectors DC PWR PLG 0.100" 1.8"L, BLK H ...
Switchcraft
1: $3.65
132170RP
RF Adapters - In Series SMA JACK TO SMA JACK BLKHD ...
Amphenol Connex
1: $16.05
74323-2003
HDMI, Displayport & DVI Connectors DVI-D Dual Link ...
Molex
1: $3.70
193846-1
Pin & Socket Connectors SCKT ASSY SZ 16
TE Connectivity / AMP
1: $11.39
UBJ220-009
RF Connectors / Coaxial Connectors BNC Blkhd Cable ...
Trompeter / Cinch Connectivity Solutions
1: $55.57
MS3476L14-18SW
Circular MIL Spec Connector 18P SZ 14 PLUG CABLE M ...
TE Connectivity / Deutsch
1: $58.58

169833950 151881810 172639243 197686488 143080215 167858023