Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-34-1026
Manufacturer Part #:

34-1026

Manufacturer:

Description: RF Connectors / Coaxial Connectors BNC Male 75 Ohms
Mouser Online Catalog Page 1,505, Mouser Online Catalog
PDF Page 1,505, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: HD-BNC
Gender: Plug
Impedance: 75 Ohms
Maximum Frequency: 4 GHz
Polarity: Standard
Body Material: Brass
Body Finish: Nickel
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Crimp
Mounting Type: -
Termination Style: Cable - Crimp
Coupling Mechanism: Bayonet
Orientation: Straight
Cable Type: Belden 1855A
Body Style: Straight
Brand: Amphenol RF
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-1026
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 648 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.01
  10: $11.99
  25: $10.80
  100: $10.09
  500: $8.79
  1,000: $8.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
95-850-130-012
RF Cable Assemblies HD-BNC Male BNC Male 75 Ohm 18 ...
Amphenol RF
1: $19.33
95-850-130-006
RF Cable Assemblies HD-BNC Male BNC Male 75 Ohm 18 ...
Amphenol RF
1: $18.45
95-850-130-018
RF Cable Assemblies HD-BNC Male BNC Male 75 Ohm 18 ...
Amphenol RF
1: $20.21
95-666-44815
RF Cable Assemblies HD-BNC Plug/BNC Jack B1855A 12 ...
Amphenol RF
1: $27.59
DM1AA-SF-PEJ(21)
Memory Card Connectors SD MEM CD CONN R/A SMT PUSH ...
Hirose Connector
1: $3.52
GRM21BR71C475KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
GRM21BR61C106KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.25
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
1827729
Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug ...
Phoenix Contact
1: $4.38
34-1042
RF Connectors / Coaxial Connectors HD-BNC(M)STR BE ...
Amphenol RF
1: $8.47
EC2-12NU
Low Signal Relays - PCB 12V 10uA Relay Signal 2for ...
KEMET NEC TOKIN
1: $1.97
SL03-GS08
Schottky Diodes & Rectifiers 1.1A .395V
Vishay Semiconductors
1: $0.39
TPS63700DRCR
Voltage Regulators - Switching Regulators Adj -15V ...
Texas Instruments
1: $2.59
FH12-30S-0.5SV(55)
FFC & FPC Connectors 0.5MM 30 POS V VERT SMT GOLD
Hirose Connector
1: $2.85
FH12-30S-0.5SH(55)
FFC & FPC Connectors 0.5MM 30 POS R/A BTTM SMT GLD
Hirose Connector
1: $2.81
RL90-18/00
AC Fans 121x37 115AC 25CFM 20W 2550RPM 60dBA SB
ebm-papst
1: $54.40
9841 060100
Multi-Paired Cables 24AWG 1PR SHIELD 100ft SPOOL C ...
Belden Wire & Cable
1: $128.11
APH-BNCJ-HDBNCP
RF Adapters - Between Series BNC Jack to HD-BNC Pl ...
Amphenol RF
1: $29.64
142146-75
RF Connectors / Coaxial Connectors MINI SMB PCB R/ ...
Amphenol Connex
1: $5.82
34-1046
RF Connectors / Coaxial Connectors HD-BNC(F)STR BH ...
Amphenol RF
1: $9.14

167858023 143080215 172639243 197686488 169833950 151881810