|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-1021
Manufacturer Part #:

34-1021

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD-BNC Edge Launch Jack .062 Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: PCB Connectors
RF Series: HN
Gender: Jack
Impedance: 75 Ohms
Maximum Frequency: 4.5 GHz
Termination Style: PCB - Through Hole
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Finish: Gold
Body Material: Brass
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Insulation Resistance: 10000 MOhms
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Series: BNC
Tradename: HD-BNC
Voltage Rating: 335 V
Part # Aliases: 034-1021
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
73171-1900 RF Connectors / Coaxial Connectors 2,866
95-850-131-006 RF Cable Assemblies 15
Real Time Availability
Stock:
95 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.69
10:
$4.35
25:
$4.00
100:
$3.71

To add to a project, please Log In.

153770187 166289882 169833950 151881810 167858023 143080215 172639243