|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-1018
Manufacturer Part #:

34-1018

Manufacturer:

Description:
RF Connectors / Coaxial Connectors BNC Female 75 Ohms
Mouser Online Catalog Page 1,443, Mouser Online Catalog
PDF Page 1,443, PDF Catalog Page
34-1018 Datasheet 34-1018 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: PCB Connectors
RF Series: HD-BNC
Gender: Jack
Impedance: 75 Ohms
Maximum Frequency: 4 GHz
Termination Style: PCB - End Launch
Orientation: Straight
Polarity: Standard
Mounting Type: Bulkhead - Rear Mount
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-1018
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMLE13BC8TT86 Standard LEDs - SMD 12,032
LQH2HPN4R7MGRL Fixed Inductors 2,847
LQH2HPN6R8MJRL Fixed Inductors 1,930
FT2232HL-REEL USB Interface IC 15,103
RN42-I/RM Bluetooth / 802.15.1 Modules 5,737
TPS62163DSGR Voltage Regulators - Switching Regulators 13,498
34-1030 RF Connectors / Coaxial Connectors 657
NBTB75IFI4 RF Connectors / Coaxial Connectors 311
34-1042 RF Connectors / Coaxial Connectors 727
APH-HDBNCP-T RF Adapters - Between Series 23
Real Time Availability
Stock:
280 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.97
10:
$6.90
25:
$6.62
100:
$6.58
500:
$6.19
$5.59

To add to a project, please Log In.

130889778 153770187 166289882 169833950 151881810 143080215 172639243 167858023