|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-1017-300
Manufacturer Part #:

34-1017-300

Manufacturer:

Description:
RF Connectors / Coaxial Connectors BNC Male 75 Ohms
Mouser Online Catalog Page 1,443, Mouser Online Catalog
PDF Page 1,443, PDF Catalog Page
34-1017-300 Datasheet 34-1017-300 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: HD-BNC
Gender: Plug
Impedance: 75 Ohms
Maximum Frequency: 3 GHz
Termination Style: Cable - Crimp
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Cable Type: Belden 1694A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Bayonet
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-1017-300
Unit Weight: 0.132277 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
95-850-131-012 RF Cable Assemblies 72
95-850-131-018 RF Cable Assemblies 20
95-850-131-006 RF Cable Assemblies 15
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,514
AT45DB161E-MHD-T Flash Memory 4,970
KPJX-CM-4S DC Power Connectors 1,753
RECE-20279-001E-01 RF Connectors / Coaxial Connectors 6,193
53261-0271 Headers & Wire Housings 17,003
MC9S08DZ60AMLH 8-bit Microcontrollers - MCU 2,360
31-220G-RFX RF Adapters - In Series 1,443
34-1030 RF Connectors / Coaxial Connectors 657
112508 RF Connectors / Coaxial Connectors 424
FQ1045A-4.9152 Crystals 482
Real Time Availability
Stock:
121 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.55
10:
$8.29
25:
$7.68
100:
$7.06
500:
$6.94
$6.91

To add to a project, please Log In.

153770187 166289882 169833950 151881810 143080215 172639243 197686488 167858023