Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-168-2829-050
Manufacturer Part #:

168-2829-050

Manufacturer:

Description:
Flat Cables
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Flat Cables
Product: Round to Flat Cable
Number of Conductors: 50
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Jacket Material: Halogen Free Polyolefin (PO)
Color: Multicolor
Operating Temperature Range: - 25 C to + 90 C
Insulation Material: Halogen Free Polyolefin (PO)
Brand: Amphenol Commercial Products
Current Rating: 1.3 A
Tradename: Twist 'n' Flat
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 25
Multiples: 1
Pricing (USD)
  25: $848.08

To add to a project, please Log In.

179804822