Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-115101-19-60.00
Manufacturer Part #:

115101-19-60.00

Manufacturer:

Description: RF Cable Assemblies BNC St Plug-BNC St Plug RG-58 60"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
RoHS: RoHS Compliant By Exemption Details
Connector A Series: BNC
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: BNC
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 60 in
Cable Type: RG-58 Coaxial
Impedance: 50 Ohms
Frequency Range: DC to 4 GHz
Color: Black
Connector A Polarity: Normal
Connector B Polarity: Normal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.21
  10: $10.19
  25: $9.34
  50: $8.62
  100: $8.01
  250: $7.74
  500: $7.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
31-10
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $3.77
1792265
Pluggable Terminal Blocks 5.08 4P PLUG 90DEG
Phoenix Contact
1: $3.57
IM03GR
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.81
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $127.00
4650-6301
Headers & Wire Housings 50P OPEN END PLUG
3M Electronic Solutions Division
1: $9.94
1325-0
Test Plugs & Test Jacks BLK BANANA PLUG BU-16-0
Pomona Electronics
1: $1.75
RS1G
Rectifiers 400V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.40
4289
RF Adapters - Between Series SMA F/BNC M
Pomona Electronics
1: $10.19
1M-1010-040-3365-012.0-00-AB-00-0
Cable Assemblies 40P 12" SKT - SKT 28AWG STRANDED ...
3M Electronic Solutions Division
1: $8.09
17000A 10 B1
AC Power Cords 18AWG 10A SVT 3FT (.91m) BLACK
Volex
1: $3.88
115101-19-180
RF Cable Assemblies BNC St Plug-BNC St Plug RG-58 ...
Amphenol Connex
1: $17.89
115101-19-12.00
RF Cable Assemblies BNC St Plug-BNC St Plug RG-58 ...
Amphenol Connex
1: $7.78
115101-19-48.00
RF Cable Assemblies BNC St Plug-BNC St Plug RG-58 ...
Amphenol Connex
1: $10.25
115101-19-24.00
RF Cable Assemblies BNC St Plug-BNC St Plug RG-58 ...
Amphenol Connex
1: $8.84
112445
RF Adapters - In Series BNC JACK TO JACK ADAPTER
Amphenol Connex
1: $2.57
115101-19-36.00
RF Cable Assemblies BNC St Plug-BNC St Plug RG-58 ...
Amphenol Connex
1: $8.88
AL-B-48-2
Test Leads 48" AL TO AL RED
Pomona Electronics
1: $7.08


This product is also available in:
115503432