|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-1032
Manufacturer Part #:

034-1032

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD BNC VERTICAL JACK 3 LEG ROUND
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: HD-BNC
Gender: Jack
Impedance: 75 Ohms
Maximum Frequency: 4.5 GHz
Termination Style: Through Hole
Orientation: Straight
Polarity: Standard
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Cable Type: Coaxial
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 10000 MOhms
Packaging: Bulk
Series: BNC
Tradename: HD-BNC
Voltage Rating: 170 V
Part # Aliases: 034-1032
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G6K-2F-RF-T DC5 High Frequency / RF Relays 275
K85X-AD-15S-BR D-Sub Standard Connectors 767
34-1018 RF Connectors / Coaxial Connectors 280
34-1040 RF Connectors / Coaxial Connectors 90
73101-0030 RF Connectors / Coaxial Connectors 383
Real Time Availability
Stock:
85 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.03
10:
$3.91
25:
$3.61
100:
$3.09

To add to a project, please Log In.

153770187 166289882 169833950 151881810 143080215 167858023 172639243 197686488