|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-T3636-002
Manufacturer Part #:

T 3636 002

Manufacturer:

Description:
Circular DIN Connectors 8MM SCREWLOCK FEMALE CABLE CONNECTOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular DIN Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Tuchel
Product: Connectors
Standard: DIN
Number of Contacts: 12
Contact Gender: Socket (Female)
Shell Style: Receptacle
Contact Plating: Gold
Mounting Style: Cable
Termination Style: Solder
Current Rating: 3 A
Voltage Rating: 150 V
Series: C091 A
Family: C091A
Packaging: Bulk
Cable Diameter: 6 mm to 8 mm
IP Rating: IP40
Mounting Angle: Straight
Shell Plating: Nickel
Factory Pack Quantity: 50
Tradename: C091
Wire Gauge: 24 AWG
Part # Aliases: 002 3636 T U
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43020-0401 Headers & Wire Housings 8,828
43640-0201 Headers & Wire Housings 12,865
T 3635 001 Circular DIN Connectors 35
02-06-6103 Pin & Socket Connectors 6,376
03-06-2023 Pin & Socket Connectors 19,558
T 3635 002 Circular DIN Connectors 12
T 3636 001 Circular DIN Connectors 49
NP3CM-B Phone Connectors 27
PAG.M0.6NL.AC52N Circular Push Pull Connectors 33
76650-0069 Pin & Socket Connectors 6
Real Time Availability
Stock:
79 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.00
10:
$22.35
25:
$21.24
50:
$19.74
100:
$19.28
250:
$18.44

To add to a project, please Log In.

130319382 172639243 178365471 143080215 167858023