|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-T3507-009
Manufacturer Part #:

T 3507 009

Manufacturer:

Description:
Circular DIN Connectors 8 Pin female; Front Pnl Mnt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular DIN Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Tuchel
Product: Connectors
Standard: DIN
Number of Contacts: 8
Contact Gender: Socket (Female)
Contact Plating: Silver
Termination Style: Solder
Voltage Rating: 100 V
Series: C091 A
Family: C091A
Packaging: Bulk
Shell Plating: Nickel
Factory Pack Quantity: 50
Tradename: C091
Part # Aliases: 009 3507 T U
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS5450DDAR Voltage Regulators - Switching Regulators 6,433
108-0303-001 Test Plugs & Test Jacks 14,176
T 3504 001 Circular DIN Connectors 1,027
T 3260 001 Circular DIN Connectors 769
ANT-916-CW-HWR-SMA Antennas 1,340
108-0302-001 Test Plugs & Test Jacks 12,027
43025-0400 Headers & Wire Housings 34,838
T 3303 009 Circular DIN Connectors 429
T 3504 002 Circular DIN Connectors 38
Real Time Availability
Stock:
118 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.17
10:
$10.02
25:
$9.25
50:
$8.73
100:
$7.96
250:
$7.45
500:
$6.83
$6.68

To add to a project, please Log In.

167858023 143080215 172639243 178365471 130319382