|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-T3424-501
Manufacturer Part #:

T 3424 501

Manufacturer:

Description:
Circular DIN Connectors 6P DIN CABLE PLUG SODR SILV BAYONET
Mouser Online Catalog Page 1,585, Mouser Online Catalog
PDF Page 1,585, PDF Catalog Page
T 3424 501 Datasheet T 3424 501 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular DIN Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Tuchel
Product: Connectors
Standard: DIN
Number of Contacts: 6
Contact Gender: Pin (Male)
Shell Style: Plug
Contact Plating: Silver
Mounting Style: Cable
Termination Style: Crimp / Solder
Current Rating: 5 A
Voltage Rating: 300 V
Series: C091 B
Family: C091B
Packaging: Bulk
Cable Diameter: 4 mm to 6 mm
IP Rating: IP40
Mounting Angle: Straight
Shell Plating: Nickel
Factory Pack Quantity: 50
Tradename: C091
Wire Gauge: 20 AWG
Part # Aliases: 3424 501 T U
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HR10A-10P-12S(73) Circular Push Pull Connectors 1,770
2-5174225-5 D-Sub Standard Connectors 1,719
3-1437290-7 Automotive Connectors 4,185
HMC427LP3ETR RF Switch ICs 433
206036-1 Standard Circular Connector 4,572
534B1103JC Precision Potentiometers 533
3203053 Terminals 10,360
T 3428 501 Circular DIN Connectors 91
3201136 Terminals 3,242
T 3427 100 Circular DIN Connectors 102
Real Time Availability
Stock:
181 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.60
10:
$7.21
25:
$6.59
50:
$6.05

To add to a project, please Log In.

143080215 130319382 172639243 178365471 167858023