|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-T3360-010
Manufacturer Part #:

T 3360 010

Manufacturer:

Description:
Circular DIN Connectors 5 Pin Male; Cable Mount
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular DIN Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Tuchel
Product: Connectors
Standard: DIN
Number of Contacts: 5
Contact Gender: Pin (Male)
Shell Style: Plug
Contact Plating: Silver
Mounting Style: Cable
Termination Style: Solder
Current Rating: 5 A
Voltage Rating: 100 V
Series: C091 A
Family: C091A
Packaging: Bulk
Cable Diameter: 4 mm to 6 mm
IP Rating: IP40
Mounting Angle: Straight
Shell Plating: Nickel
Factory Pack Quantity: 50
Tradename: C091
Wire Gauge: 20 AWG
Part # Aliases: 010 3360 T U
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206708-1 Standard Circular Connector 7,611
ASSR-1510-003E Solid State Relays - PCB Mount 9,236
G6K-2F-Y-DC3 Low Signal Relays - PCB 5,386
WIZ820io Ethernet Modules 499
T 3504 001 Circular DIN Connectors 995
T 3401 001 Circular DIN Connectors 411
206037-1 Standard Circular Connector 3,455
T 3360 001 Circular DIN Connectors 677
T 3361 001 Circular DIN Connectors 438
T 3301 001 Circular DIN Connectors 218
Real Time Availability
Stock:
185 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.37
10:
$12.17
25:
$10.76
50:
$10.12
100:
$9.67
250:
$9.05
500:
$8.30
$8.11

To add to a project, please Log In.

143080215 167858023 130319382 172639243 178365471