|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-T3302-009
Manufacturer Part #:

T 3302 009

Manufacturer:

Description:
Circular DIN Connectors 4 Pin male; Front Pnl Mnt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular DIN Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Tuchel
Product: Connectors
Standard: DIN
Number of Contacts: 4
Contact Gender: Pin (Male)
Shell Style: Receptacle
Contact Plating: Silver
Termination Style: Solder
Voltage Rating: 300 V
Series: C091 A
Family: C091A
Packaging: Bulk
Shell Plating: Nickel
Factory Pack Quantity: 50
Tradename: C091
Wire Gauge: 20 AWG
Part # Aliases: 009 3302 34B8928 T U
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T 3301 001 Circular DIN Connectors 218
P600B-E3/54 Rectifiers 2,986
1521575 Circular Metric Connectors 33
1641688 Circular Metric Connectors 32
T 3402 009 Circular DIN Connectors 288
291-10K-RC Carbon Film Resistors - Through Hole 385,240
271-100K-RC Metal Film Resistors - Through Hole 210,337
B84143A8R105 Power Line Filters 9
Real Time Availability
Stock:
306 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.38
10:
$6.20
25:
$5.89
50:
$5.52
100:
$5.02
250:
$4.73
500:
$4.13
$3.93

To add to a project, please Log In.

172639243 178365471 130319382 143080215 167858023