|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-C14610F0480011
Manufacturer Part #:

C146-10F048-001-1

Manufacturer:

Description:
Heavy Duty Power Connectors Bulkhead Housing Heavy Mate
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Tuchel
Product: Housings
Number of Positions: 48 Position
Housing Material: Polyamide (PA)
Series: Heavymate
Housing / Hood Size: E28
Mounting Angle: Vertical
Factory Pack Quantity: 10
Tradename: HeavyMate
Part # Aliases: 001 1 10F048 16F6790 C146
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C146-B10-001-E8 Heavy Duty Power Connectors 294
T1860-010 Heavy Duty Power Connectors 10
VN02-016-0025-2-C Heavy Duty Power Connectors 219
C146-A03-001-E8 Heavy Duty Power Connectors 150
C146-A10-001-E8 Heavy Duty Power Connectors 156
C146-S06-002-G8 Heavy Duty Power Connectors 15
C146-B03-001-E8 Heavy Duty Power Connectors 250
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.91
5:
$54.59
10:
$52.90
25:
$50.86
50:
$47.47

To add to a project, please Log In.

110773862 121430376 172639243 141547671 143080215 153031420 167858023