Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-C09131W0142002
Manufacturer Part #:

C091 31W014 200 2

Manufacturer:

Description: Circular DIN Connectors Male recpt 14 Pin; Front MT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular DIN Connectors
RoHS: RoHS Compliant Details
Standard: DIN
Product Type: Connectors
Family: C091D
Contact Gender: Pin (Male)
Shell Style: Receptacle
Number of Contacts: 14
Termination Style: Solder
Current Rating: 3 A
Contact Plating: Silver
Ingress Protection: IP 67, IP 65
Shell Plating: Nickel
Factory Pack Quantity: 50
Voltage Rating: 150 V
Wire Gauge: 24 AWG
Part # Aliases: 2 200 31W014 C091 U
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 12 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.08
  10: $14.57
  50: $13.56
  100: $12.81
  500: $12.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C091 31H014 200 2
Circular DIN Connectors Male 14 Pin Cable straight
Amphenol Tuchel
1: $25.00
C091 31G014 200 2
Circular DIN Connectors Female recpt Rear MT
Amphenol Tuchel
1: $18.74
GH1213
Sealed Lead Acid Battery 12V 1.3 Ah .187" Faston t ...
CSB
1: $11.75
C091 00U000 130 2
Circular DIN Connectors CONNECTOR COVER
Amphenol Tuchel
1: $6.19
1650-2
Standoffs & Spacers SPACER ROUND
Keystone Electronics
1: $0.49
PB-1577-TF
Enclosures, Boxes, & Cases 1" x 1" x .75" Potting ...
Bud Industries
1: $0.75
C091 31D014 200 2
Circular DIN Connectors Female 14 Pin Cable straig ...
Amphenol Tuchel
1: $29.05
1546
Standoffs & Spacers 6-32 X 1/4" ROUND
Keystone Electronics
1: $0.39
609
Copper Clad Boards 6x6 Copper Clad Bd PRESENSITIZE ...
MG Chemicals
1: $9.95

155427812 131114221