|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-C01630G00610012
Manufacturer Part #:

C016 30G006 100 12

Manufacturer:

Description:
Circular DIN Connectors 6+PE FEM RECEPT BLK SOLDER SILVR CONTACT
Mouser Online Catalog Page 1,566, Mouser Online Catalog
PDF Page 1,566, PDF Catalog Page
C016 30G006 100 12 Datasheet C016 30G006 100 12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular DIN Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Tuchel
Product: Connectors
Standard: DIN
Number of Contacts: 6
Contact Gender: Socket (Female)
Shell Style: Receptacle
Contact Plating: Silver
Mounting Style: Free Hanging
Termination Style: Solder
Current Rating: 10 A
Voltage Rating: 250 V
Series: eco mate
Packaging: Bulk
Cable Diameter: 6 mm to 12.5 mm
Factory Pack Quantity: 50
Part # Aliases: 81K1497
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C016 30H006 110 12 Circular DIN Connectors 1,734
C016 20G003 100 12 Circular DIN Connectors 1,652
C016 20C003 100 12 Circular DIN Connectors 1,203
C016 20H003 110 12 Circular DIN Connectors 2,710
C016 30C006 100 12 Circular DIN Connectors 491
C016 30H006 100 12 Circular DIN Connectors 328
C016 00V000 000 12 Circular DIN Connectors 392
C016 30H006 100 10 Circular DIN Connectors 325
C016 30D006 110 12 Circular DIN Connectors 1,746
C016 30K006 100 12 Circular DIN Connectors 290
Real Time Availability
Stock:
942 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.84
10:
$9.08
50:
$7.82
100:
$7.32
500:
$6.71
$6.56
$6.00

To add to a project, please Log In.

682249934 187553186 130319382 172639243 178365471 167858023 143080215