|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-C01620D00311012
Manufacturer Part #:

C016 20D003 110 12

Manufacturer:

Description:
Circular DIN Connectors 3+PE FEM STRT BLK SCW SILV INT ST RELF
Mouser Online Catalog Page 1,566, Mouser Online Catalog
PDF Page 1,566, PDF Catalog Page
C016 20D003 110 12 Datasheet C016 20D003 110 12 Datasheet
Share |
Manufacturer: Amphenol
Product Category: Circular DIN Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Tuchel
Product: Connectors
Standard: DIN
Number of Contacts: 3
Contact Gender: Socket (Female)
Shell Style: Receptacle
Contact Plating: Silver
Mounting Style: Free Hanging
Termination Style: Screw
Current Rating: 16 A
Voltage Rating: 400 V
Series: eco mate
Packaging: Bulk
Cable Diameter: 6 mm to 12.5 mm
Factory Pack Quantity: 50
Part # Aliases: 81K1466
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C016 20G003 100 12 Circular DIN Connectors 1,657
C016 30H006 110 12 Circular DIN Connectors 1,859
C016 20H003 110 12 Circular DIN Connectors 2,764
C016 20C003 100 12 Circular DIN Connectors 1,211
C016 30G006 100 12 Circular DIN Connectors 942
C016 00U000 000 12 Circular DIN Connectors 1,346
C016 30C006 100 12 Circular DIN Connectors 491
09-50-3031 Headers & Wire Housings 50,048
C016 20F003 100 12 Circular DIN Connectors 161
C016 30D006 110 12 Circular DIN Connectors 1,751
Real Time Availability
Stock:
1,230 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.87
10:
$8.53
50:
$8.14
100:
$7.64
500:
$7.15
$6.76

To add to a project, please Log In.

682249934 187553186 143080215 172639243 178365471 130319382 167858023