|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-470-3155-600
Manufacturer Part #:

470-3155-600

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 300P NeXLev Recept Solder Balls
Mouser Online Catalog Page 2,699, Mouser Online Catalog
PDF Page 2,699, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Product: Receptacles
Number of Positions: 300 Position
Number of Rows: 30 Row
Termination Style: SMD/SMT
Mounting Angle: Vertical
Series: NeXLev
Packaging: Tray
Brand: Amphenol TCS
Stack Height: 15.5 mm
Factory Pack Quantity: 20
Tradename: NeXLev
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
72 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 72 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$100.32
5:
$81.38
10:
$77.31
25:
$50.62

To add to a project, please Log In.

160695367 157075785 143080215 167858023 172572485 172639243