Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

580-2302-004

Manufacturer:

Description: Fiber Optic Lighting FOR 2 TAPELITE;OVER- SIZED LARGER CHUCK
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Fiber Optic Lighting
Description/Function: Over-sized compression fit ferrule for 2 TapeLite (60 pair)
Fiber Diameter: 1 mm
Length: 50 ft to 300 ft
Product: Ferrule
Thickness: 3 in
Tradename: XpandoLite
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001