Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-191-3003-068
Manufacturer Part #:

191-3003-068

Manufacturer:

Description:
Flat Cables 30/32 AWG 30/78 .025 Ribbon Zip 68 Cond
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Brand: Amphenol Spectra-Strip
Product: Ribbon Cable
Number of Conductors: 68
Conductor Spacing: 0.025 in (0.635 mm)
Stranding: Solid
Wire Gauge - AWG: 30
Voltage Rating: 150 V
Shielding: Unshielded
Conductor Material: Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Gray
Operating Temperature Range: - 20 C to + 105 C
Insulation Material: Polyvinyl Chloride (PVC)
Length: 1 ft = 1 piece
Packaging: Spool
Factory Pack Quantity: 250
Tradename: Spectra-Zip
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
118 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.80
  15: $2.45
  25: $2.18
  35: $1.94
  50: $1.77
  100: $1.63
  200: $1.41

To add to a project, please Log In.

157845746 179804822