Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-191-2811-026
Manufacturer Part #:

191-2811-026

Manufacturer:

Description: Flat Cables 28 AWG .050 Hi Flex Ribbon Zip 26 Cond
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 26
Conductor Spacing: 1.27 mm
Stranding: 19 x 40
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Silver Plated Copper Alloy
Jacket Material: Polyvinyl Chloride (PVC)
Color: Blue with Red Edge
Cable Type: Ribbon Cable, High Flex Life
Insulation Material: Polyvinyl Chloride (PVC)
Length: 1 ft
Packaging: Cut Tape
Factory Pack Quantity: 100
Part # Aliases: 35B4806 608-7026
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
375 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.69
  15: $3.54
  25: $3.31
  35: $3.21
  50: $3.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
FGG.0B.304.CLAD52
Circular Push Pull Connectors 4 PIN CONNECTOR
LEMO
1: $22.01
PSMN5R0-100PS,127
MOSFET N-Ch 100V 5 mOhms
NXP Semiconductors
1: $2.69
PIC18F4520-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.19
31-28
RF Adapters - Between Series BNC JACK TO UHF PLUG ...
Amphenol RF
1: $25.27
0710170
Pluggable Terminal Blocks 5.08mm 2P HDR W/FLG PANE ...
Phoenix Contact
1: $3.22
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
1658621-6
Headers & Wire Housings CNTR PLRZD RECPT 26P NOVO
TE Connectivity / AMP
1: $2.22
1658622-6
Headers & Wire Housings .1CL IDC REC 2X13P C&M 30A ...
TE Connectivity / AMP
1: $2.13
0710196
Pluggable Terminal Blocks 5.05mm 4P HDR W/FLG PANE ...
Phoenix Contact
1: $4.96
D89116-0031HK
Headers & Wire Housings 16P SKT W/O STRN REL W/O C ...
3M Electronic Solutions Division
1: $0.88
MAX4624EZT+T
Analog Switch ICs 1Ohm Low-V SPDT Analog Switch
Maxim Integrated
1: $2.78
50-84-1030
Pin & Socket Connectors PLUG 3P 13.5 AMPERES
Molex
1: $0.30
AML31FBA4AD
Pushbutton Switches DPNO Latch Rectangular
Honeywell
1: $34.29
290-1.0K-RC
Thick Film Resistors - SMD 1/8WATT 1.0KOHMS 1%
Xicon
5000: $0.01
291-120-RC
Carbon Film Resistors - Through Hole 120ohms 0.05
Xicon
1: $0.10
97-3102A2015S
Circular MIL Spec Connector 7P Sz 20 Box Mount Soc ...
Amphenol Industrial
1: $22.86
TIGL5B-6S-BL-NBL
Rocker Switches & Paddle Switches DPST ON-(ON) BLK
Carling Technologies
1: $8.68
SS-30-C-1.3-G D/C
Contact Probes FLAP TIP PROBE
IDI
1: $4.27
S-1-U-6.6-G D/C .670 OAL
Contact Probes HEADLESS
IDI
1: $2.33

000000001