Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-191-2801-110
Manufacturer Part #:

191-2801-110

Manufacturer:

Description: Flat Cables 28 AWG Ribbon .050 Zip 10 Cond 100'
Silverlight Page 1,323, Mouser Enhanced Catalog
PDF Page 1,323, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 10
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Gray
Cable Type: Ribbon Cable, Planar
Insulation Material: Polyvinyl Chloride (PVC)
Current Rating: 1 A
Length: 100 ft
Packaging: Spool
Factory Pack Quantity: 100
Part # Aliases: 608-7110
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
119 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.25
  5: $21.70
  10: $19.34
  25: $18.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6K-2F-Y-DC24
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $2.50
191-2801-116
Flat Cables 28 AWG Ribbon .050 Zip 16 Cond 100'
Amphenol Spectra-Strip
1: $32.75
28A2026-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $1.93
BTS4141N
Power Switch ICs - Power Distribution Smart High S ...
Infineon Technologies
1: $2.11
S1M
Rectifiers 1.0A 1000V
Fairchild Semiconductor
1: $0.08
191-2801-126
Flat Cables 28 AWG Ribbon .050 Zip 26 Cond
Amphenol Spectra-Strip
1: $44.67
89110-0101
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.78
3473-6600
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $2.25
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
MDPC2ARA
Phone Connectors 2C RT ANG 2.5MM
Switchcraft
1: $3.50
761K
DC Power Connectors DC PWR PLG 0.100" 1.8"L, BLK H ...
Switchcraft
1: $4.88
1658622-1
Headers & Wire Housings 10P IDC RECEPTACLE DUAL RO ...
TE Connectivity / AMP
1: $1.15
1658621-1
Headers & Wire Housings CNTR PLRZD RECPT 10P NOVO
TE Connectivity / AMP
1: $0.89
66900-210LF
Headers & Wire Housings DUAL POL 30 AU WITH STRAIN ...
FCI
1: $1.60
191-2801-120
Flat Cables 28 AWG Ribbon .050 Zip 20 Cond
Amphenol Spectra-Strip
1: $40.95
19073-0074
Terminals RING 14-16 AWG 10 STUD
Molex
1: $0.22
ETR
Soldering Irons Weller Nrw Scrdvr Tp .062"x.044"x. ...
Weller
1: $4.20
D89110-0131HK
Headers & Wire Housings 10P SKT W/O STRN REL W/CNT ...
3M Electronic Solutions Division
1: $0.48
4506-440-SS
Standoffs & Spacers 3/16 HEX M/F STDOFF 9/16" 4-40 ...
RAF Electronic Hardware
1: $1.12

000000001