Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-169-2832-050
Manufacturer Part #:

169-2832-050

Manufacturer:

Description: Flat Cables Round Twist N Flat .050 28 AWG 50 Cond
Silverlight Page 1,323, Mouser Enhanced Catalog
PDF Page 1,323, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Round to Flat Cable
Number of Conductors: 50
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Black
Operating Temperature Range: - 20 C to + 105 C
Cable Type: Round Conductor Flat Cable
Insulation Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Packaging: Spool
Factory Pack Quantity: 100
Part # Aliases: 35B4760 608-2808
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $376.53
  5: $355.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
D2HW-C212MR
Basic / Snap Action Switches HINGE LEVER LEADS
Omron Electronics
1: $7.13
16-02-0088
Headers & Wire Housings TERMINAL 22-24 REEL
Molex
20000: $0.07
640715-1
Pin & Socket Connectors STRN RLF 6P MATRIX
TE Connectivity / AMP
1: $1.22
03-06-2092
Pin & Socket Connectors 9 CIRCUIT PLUG
Molex
1: $0.69
6012C SL005
Multi-Paired Cables 22AWG6PR SHIELD 100ft SPOOL SL ...
Alpha Wire
1: $181.05
770018-1
Power to the Board 3 POS IN LINE PLUG
TE Connectivity / AMP
1: $1.06
641945-1
Pin & Socket Connectors 03P UMNL STR/REL
TE Connectivity / AMP
1: $1.30
02-06-6103
Pin & Socket Connectors CRIMP PIN BULK 18-24 gold
Molex
1: $0.45

000000001