Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-169-2832-010
Manufacturer Part #:

169-2832-010

Manufacturer:

Description: Flat Cables Round Twist N Flat .050 28 AWG 10 Cond
Silverlight Page 1,323, Mouser Enhanced Catalog
PDF Page 1,323, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Round to Flat Cable
Number of Conductors: 10
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Multicolor
Operating Temperature Range: - 20 C to + 105 C
Cable Type: Round Conductor Flat Cable
Insulation Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Packaging: Spool
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $177.27
  5: $160.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1786190
Pluggable Terminal Blocks IC 2 5/ 4-ST-5 08 5.08mm ...
Phoenix Contact
1: $5.10
25-7032
RF Connectors F-59ALM CRIMP MALE
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.32
169-2832-034
Flat Cables Round Twist N Flat .050 28 AWG 34 Cond
Amphenol Spectra-Strip
1: $277.45
169-2832-040
Flat Cables Round Twist N Flat .050 28 AWG 40 Cond
Amphenol Spectra-Strip
1: $318.62
RG2012P-222-B-T5
Thin Film Resistors - SMD 1/10W 2.2K ohm 0.1% 25pp ...
Susumu
1: $0.42
FPHGR-5AE
D-Sub Backshells 50C LOCKABLE
FCT Electronics
1: $14.28

000000001