Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-166-2499-998
Manufacturer Part #:

166-2499-998

Manufacturer:

Description: Multi-Conductor Cables 4X8 InfiniBand 24 AWG SKEWCLEAR SAS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant By Exemption Details
Number of Conductors: 16
Wire Gauge - AWG: 24
Length: 1000 ft
Type: Networking
Conductor Material: Copper
Features: Provides data rates over 2 GB
Packaging: Spool
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,357.00
  2: $2,115.39

To add to a project, please Log In.

000000001