Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-125-3096-900
Manufacturer Part #:

125-3096-900

Manufacturer:

Description:
Flat Cables Ultra 320 Flat 5.25 30 AWG SCSI 34 pair
Mouser Online Catalog Page 1,429, Mouser Online Catalog
PDF Page 1,429, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Brand: Amphenol Spectra-Strip
Product: Twisted Cable
Number of Conductors: 68
Conductor Spacing: 0.025 in (0.635 mm)
Stranding: Solid
Wire Gauge - AWG: 30
Voltage Rating: 150 V
Shielding: Unshielded
Conductor Material: Tinned Solid Copper
Jacket Material: Thermoplastic Elastomer (TPE)
Color: Multicolor
Insulation Material: Thermoplastic Elastomer (TPE)
Current Rating: 750 mA
Packaging: Spool
Factory Pack Quantity: 250
Tradename: Twist 'n' Flat
Part # Aliases: 608-3220 88K1334
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.02
  50: $3.46
  100: $3.40
  500: $3.34

To add to a project, please Log In.

190894622 157845746 179804822