Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-125-3017-068
Manufacturer Part #:

125-3017-068

Manufacturer:

Description: Flat Cables Ultra 320 Flat 30 AWG 5.25 Int. SCSI
Silverlight Page 1,323, Mouser Enhanced Catalog
PDF Page 1,323, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Twisted Cable
Number of Conductors: 68
Conductor Spacing: 0.025 in (0.635 mm)
Stranding: 7 x 38
Wire Gauge - AWG: 30
Voltage Rating: 150 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Multicolor
Cable Type: Twist N Flat Cable
Insulation Material: Thermoplastic Elastomer (TPE)
Current Rating: 0.75 A
Packaging: Cut Tape
Factory Pack Quantity: 500
Part # Aliases: 608-3210 80K6218
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
687 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.61
  10: $4.03
  25: $3.73
  50: $3.48
  100: $3.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMS22Q51-C28-LS4
Encoders Incremental Encoder
Bourns
1: $43.36
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
CC2531EMK
Development Boards & Kits - Wireless CC2531 Eval M ...
Texas Instruments
1: $52.31
TPS2553DBVR
Power Switch ICs - USB Adj Crnt-Ltd Pwr- Dist Sw
Texas Instruments
1: $2.16
43030-0009
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.23
STPS2L40U
Schottky Diodes & Rectifiers 2.0 Amp 40 Volt 0.34V ...
STMicroelectronics
1: $0.27
50394-8100
Headers & Wire Housings TERMINAL BULK
Molex
1: $0.10
90119-2110
Headers & Wire Housings 22-24 FEM CRIMP TERM
Molex
1: $0.25
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
5786090-7
D-Sub Standard Connectors 68 POS A/P PLUG
TE Connectivity / AMP
1: $3.01
171-3301-EX
Phone Connectors PHONE 3.5mm STEREO
Kobiconn
1: $2.87
254-15210-ROX
Audio Indicators & Alerts RND W/PC PIN
Kobitone
1: $4.26
60060685440
I/O Connectors 68P MALE IDC CABLEMT
HARTING
1: $14.64
193-3005-068
Flat Cables 30/32 AWG 30/78 .025 Ribbon Zip 68 Con ...
Amphenol Spectra-Strip
1: $4.45
89150-0101
Headers & Wire Housings 50P IDC SOCKET
3M Electronic Solutions Division
1: $1.90
191-3003-068
Flat Cables 30/32 AWG 30/78 .025 Ribbon Zip 68 Con ...
Amphenol Spectra-Strip
1: $2.79
1863424
Pluggable Terminal Blocks MCVR 1.5/14-STF-3.5
Phoenix Contact
1: $13.84
FX2BA-80SA-1.27R
Board to Board & Mezzanine Connectors IDC SKT 80P ...
Hirose Connector
1: $8.12
5556926-1
Ethernet & Telecom Connectors RJ45 1X1 SE TH SHD S ...
TE Connectivity / AMP
1: $3.33

190894622