Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-125-3011-068
Manufacturer Part #:

125-3011-068

Manufacturer:

Description: Flat Cables .025 Spectra-Mode Twist N Flat 30 AWG
Silverlight Page 1,323, Mouser Enhanced Catalog
PDF Page 1,323, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Twisted Cable
Number of Conductors: 68
Conductor Spacing: 0.025 in (0.635 mm)
Stranding: Solid
Wire Gauge - AWG: 30
Voltage Rating: 150 V
Shielding: Unshielded
Conductor Material: Tinned Solid Copper
Jacket Material: Thermoplastic Elastomer (TPE)
Color: Multicolor
Cable Type: Twist N Flat Cable
Insulation Material: Thermoplastic Elastomer (TPE)
Current Rating: 0.75 A
Length: 250 ft
Packaging: Cut Tape
Factory Pack Quantity: 250
Part # Aliases: 608-3200 94B9826
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
861 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.15
  15: $3.83
  25: $3.56
  35: $3.32
  50: $3.15
  100: $3.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TTL-232R-5V-WE
Cable Assemblies USB Embedded Serial Conv 5V Wire ...
FTDI
1: $20.00
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
LM3478MM/NOPB
DC/DC Switching Controllers HI EFF LOW-SIDE N CH C ...
Texas Instruments
1: $1.94
52745-0497
FFC & FPC Connectors 0.5 FPC ZIF SMT Hsg Assy 4Ckt ...
Molex
1: $0.57
71425-3001
I/O Connectors PLUG KIT IDT 68P
Molex
1: $7.82
15-24-4048
Disk Drive Power Connectors 4P POWER RECEPTACLE
Molex
1: $0.56
INA211AIDCKT
Current & Power Monitors & Regulators Vltg Out Hi/ ...
Texas Instruments
1: $1.82
SFH 213
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.14
02-08-1201
Disk Drive Power Connectors SOCKET 14-20AWG REEL R ...
Molex
5000: $0.07
0451.062MRL
Fuses 125V.062A
Littelfuse
1: $2.20
CDCVF2505PWR
Clock Drivers & Distribution 3.3V PLL Clock
Texas Instruments
1: $2.50
8225-6000
D-Sub Standard Connectors 25P OPEN COVER PLUG LOW ...
3M Electronic Solutions Division
1: $5.93
J3011G21DNLT
Ethernet & Telecom Connectors SMT 1X1 TAB UP 4CORE
Pulse
1: $7.67
IRFP044NPBF
MOSFET MOSFT 55V 49A 20mOhm 40.7nCAC
International Rectifier
1: $2.02
MM60-EZH059-B5-R650
PCI Express / PCI Connectors Latch w/ Boss For 5.9 ...
JAE Electronics
1: $1.16
ATF750CL-15PU
CPLD - Complex Programmable Logic Devices 750 GATE ...
Atmel
1: $3.61
3490-3
Pin & Socket Connectors SOCKET PULL TAB
3M Electronic Solutions Division
1: $0.29
09-50-8141
Headers & Wire Housings .156KK W/RAMP
Molex
1: $0.51
1965458
Terminal Block Tools & Accessories SK 5.08/3.8 DN
Phoenix Contact
1: $8.33

190894622