Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-125-3007-068
Manufacturer Part #:

125-3007-068

Manufacturer:

Description: Flat Cables .025 Twist N Flat 30 AWG 7/38
Silverlight Page 1,323, Mouser Enhanced Catalog
PDF Page 1,323, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Twisted Cable
Number of Conductors: 68
Conductor Spacing: 0.025 in (0.635 mm)
Stranding: 7 x 38
Wire Gauge - AWG: 30
Voltage Rating: 150 V
Shielding: Unshielded
Jacket Material: Polyvinyl Chloride (PVC)
Color: Multicolor
Cable Type: Twist N Flat Cable
Insulation Material: Polyvinyl Chloride (PVC)
Current Rating: 0.75 A
Packaging: Cut Tape
Factory Pack Quantity: 250
Part # Aliases: 608-3100 96B1471
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
936 Can Ship Immediately

On Order: 2250 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.42
  15: $4.09
  25: $3.81
  35: $3.56
  50: $3.42
  100: $3.38
  200: $3.36
  500: $3.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1210C106M6PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 35vol ...
Kemet
1: $0.88
ADS1298CZXGT
Analog to Digital Converters - ADC 8-Channel 24Bit ...
Texas Instruments
1: $37.73
71425-3001
I/O Connectors PLUG KIT IDT 68P
Molex
1: $7.82
RC0805JR-07100ML
Thick Film Resistors - SMD 100M OHM 5%
Yageo
5000: $0.02
NC3FX
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.67
73796-3001
I/O Connectors VHDCI DIE CAST SHELL
Molex
1: $7.98
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
OARSXPR005FLF
Current Sense Resistors - SMD .005 OHM 1%
IRC
1: $1.31
PIC16F1829-I/SS
8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz ...
Microchip Technology
1: $1.83
FCB20N60FTM
MOSFET 600V NCH FRFET
Fairchild Semiconductor
1: $4.61
125-3017-068
Flat Cables Ultra 320 Flat 30 AWG 5.25 Int. SCSI
Amphenol Spectra-Strip
1: $4.61
60010009013
D-Sub Tools & Hardware HMIK SLKFEM25-UNC256
HARTING
1: $3.28
2841/1 BK005
Hook-up Wire 30AWG SOLID PTFE 100ft SPOOL BLACK
Alpha Wire
1: $63.71
606-2415-110F
LED Panel Mount Indicators RED/GREEN DIFFUSED
Dialight
1: $5.27
350550-1
Pin & Socket Connectors SOCKET 20-14 AWG
TE Connectivity / AMP
1: $0.11
832B-375ML
Chemicals Epoxy Compound 375ML (12 OZ) LIQUID
MG Chemicals
1: $32.88
749087-2
D-Sub Tools & Hardware 50SR SCREWLOCK KIT
TE Connectivity / AMP
1: $2.85
90311-044LF
Headers & Wire Housings 44P HOUSING 2 X 22
FCI
1: $1.69
3364W-1-103E
Trimmer Resistors - SMD 10Kohms 25% 4mm Square
Bourns
1: $1.04
TC2030-MCP-NL
Programmer Accessories Tag-Connect In-Circ Cable N ...
Microchip Technology
1: $29.95

190894622