Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-M39012/25-0021
Manufacturer Part #:

M39012/25-0021

Manufacturer:

Description: RF MIL Spec Connectors TNC Cap with Chain
Mouser Online Catalog Page 1,500, Mouser Online Catalog
PDF Page 1,500, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF MIL Spec Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: TNC
Body Style: Straight
Contact Plating: Gold
Termination Style: Crimp
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 11 GHz
Brand: Amphenol / SV Microwave
Cable Type: RG-142B, RG-400
Operating Temperature Range: - 65 C to + 165 C
Series: SMA
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
45 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.45
  10: $21.73
  25: $19.56
  100: $17.78
  500: $16.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MS25043-14DA
Circular MIL Spec Tools, Hardware & Accessories DU ...
Glenair
1: $13.55
MS3181-12CA
Circular MIL Spec Tools, Hardware & Accessories PT ...
Glenair
1: $18.20
MS3181-8CA
Circular MIL Spec Tools, Hardware & Accessories DU ...
Glenair
1: $25.44
DF3-2428SCC
Headers & Wire Housings FEMALE CONTACT GLD 24-28AW ...
Hirose Connector
1: $0.18
CM-720-L-13
Development Boards & Kits - x86 QUICKSTART KIT FOR ...
ADLINK Technology
1: $1,090.00
DF11-2428SCA
Headers & Wire Housings FEMALE CONTACT GLD 24-28AW ...
Hirose Connector
1: $0.21
60064
Switch Hardware SELF-SEALING WASHER
APM HEXSEAL
1: $2.14
122374
RF Connectors / Coaxial Connectors TNC PANEL CRIMP ...
Amphenol Connex
1: $10.36
M39012/25-0007
RF MIL Spec Connectors BNC Straight
Amphenol / SV Microwave
1: $33.13
TA1S8-C
Cable Ties #8 SCREW MOUNT
Panduit
1: $0.63
83-1AC-RFX
RF Connector Accessories RECEPT CAP AND CHAIN
Amphenol RF
1: $3.13
172175
RF Connectors / Coaxial Connectors N PANEL CRIMP J ...
Amphenol Connex
1: $10.55
MS3102R14S-5P
Circular MIL Spec Connector 5P #16 PIN CONTACTS
Amphenol Industrial
1: $8.40

146336032 172639243 143080215 167858023