Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-MA1RAE1200
Manufacturer Part #:

MA1RAE1200

Manufacturer:

Description: Circular Metric Connectors M23 A Rotatable R/A Recpt 12 Pos E Type
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: M23
Shell Style: Receptacle
Number of Contacts: 12
Mounting Style: Cable
Termination Style: Pin
Current Rating: 10 A
Contact Gender: Pin (Male)
Part # Aliases: 14R7009 AEDA021
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
DRV135UA
Audio Amplifiers AUDIO LINE DRIVERS
Texas Instruments
1: $5.28
LPS255-CF
Linear and Switching Power Supplies 24v-48v output ...
Emerson / Astec Power
1: $324.25
39-01-3029
Headers & Wire Housings 2 CKT PLUG HOUSING
Molex
1: $0.50
39-01-2025
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.47
SC000013
Circular Metric Connectors Socket Contact Rock Sol ...
Amphenol SINE Systems
1: $0.65
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
LM311N
Comparator ICs Single GP Voltage
STMicroelectronics
1: $0.37
0031.1661
Fuse Holders Accessories FEU FUSE CARRIER
Schurter
1: $0.98
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
ST1S10PHR
DC/DC Switching Regulators VOLTAGE REGULATOR
STMicroelectronics
1: $2.11
39-01-2080
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex
1: $0.45
39-30-1040
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $0.77
SC000036
Circular Metric Connectors Pin Contact Machined Ro ...
Amphenol SINE Systems
1: $1.07
SC000035
Circular Metric Connectors Pin Contact Rock Solid ...
Amphenol SINE Systems
1: $0.52
MA1LAP1700
Circular Metric Connectors M23 A-Series 17 Pos. St ...
Amphenol SINE Systems
1: $7.16
MA1CAP1700
Circular Metric Connectors M23 A-Series St Plug 17 ...
Amphenol SINE Systems
1: $8.46
MA1CAE1200
Circular Metric Connectors M23 A-Series St Plug 12 ...
Amphenol SINE Systems
1: $8.34
MA3CG-S2
Circular Metric Connectors M23 A Cord Grip IP67 Ca ...
Amphenol SINE Systems
1: $6.33
MA1JAE1700
Circular Metric Connectors M23 A-Series 17 Pos. St ...
Amphenol SINE Systems
1: $5.88
MA1JAE1200
Circular Metric Connectors M23 A-Series 12 Pos. St ...
Amphenol SINE Systems
1: $4.95

186493584