|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-SMP-MSLD-PCR
Manufacturer Part #:

SMP-MSLD-PCR

Manufacturer:

Description:
RF Connectors / Coaxial Connectors STRT PCB REAR MOUNT LIMITED DETENT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Gold
Product: PCB Connectors
RF Series: SMP
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 12 GHz
Termination Style: PCB - Surface Mount
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Material: Brass
Brand: Amphenol RF
Cable Type: Coaxial
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push On
Isolation Type: Not Isolated
Mating Cycles: 100
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: SMP
Part # Aliases: SMP-MSLD-PCR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 17,302
142-0701-851 RF Connectors / Coaxial Connectors 13,483
NDT3055L MOSFET 50,318
HMC547LC3 RF Switch ICs 262
CP2103-GM I/O Controller Interface IC 2,806
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 35,509
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 160,925
SMP-MSLD-PCS RF Connectors / Coaxial Connectors 1,505
C2012X5R1V226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,308
Real Time Availability
Stock:
516 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.82
10:
$15.04
25:
$13.28
100:
$12.39
500:
$12.12
$11.50

To add to a project, please Log In.

187188855 143080215 167858023 172639243