|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-A-1PA-113-300B2
Manufacturer Part #:

A-1PA-113-300B2

Manufacturer:

Description:
RF Cable Assemblies 300mm AMC/U.FL CABLE RA-RA PLG U.FL Compt
Mouser Online Catalog Page 2,978, Mouser Online Catalog
PDF Page 2,978, PDF Catalog Page
A-1PA-113-300B2 Datasheet A-1PA-113-300B2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant By Exemption Details
Brand: Amphenol RF
Connector A Series: AMC
Connector A Gender: Plug (Male)
Connector A Body Style: Right Angle
Connector B Series: AMC
Connector B Gender: Plug (Male)
Connector B Body Style: Right Angle
Length: 300 mm
Impedance: 50 Ohms
Frequency Range: DC to 6 GHz
Cable Type: 1.13 mm Coax
Color: Black
Connector A Polarity: Normal
Connector B Polarity: Normal
Packaging: Bulk
Series: AMC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USBFTV21N USB Connectors 158
BLKDE3815TYKH0E Single Board Computers 79
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 24,904
RECE-20279-001E-01 RF Connectors / Coaxial Connectors 6,181
A-1PA-113-100G2 RF Cable Assemblies 2,532
U.FL-2LP-062N1D-A-(35) RF Cable Assemblies 1,764
A-1JB RF Connectors / Coaxial Connectors 25,769
1375819-3 Headers & Wire Housings 27,860
1375820-2 Headers & Wire Housings 20,982
Real Time Availability
Stock:
635 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.11
10:
$3.69
25:
$3.31
100:
$3.22
250:
$3.18
$3.04
$3.00

To add to a project, please Log In.

191810604 149415546 134900976 118703718 133638060 154959904 143080215 157845746 119355068 170847377 115503432 167858023 179804822 172639243