Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-A-1PA-113-100G2
Manufacturer Part #:

A-1PA-113-100G2

Manufacturer:

Description: Cables - RF Cable Assemblies 100mm AMC/U.FL CABLE R/A TO R/A PLUGS
Silverlight Page 1,417, Mouser Enhanced Catalog
PDF Page 1,417, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Cables - RF Cable Assemblies
RoHS: RoHS Compliant By Exemption Details
Connector A Series: AMC
Connector A Gender: Plug (Male)
Connector A Body Style: Right Angle
Connector B Series: AMC
Connector B Gender: Plug (Male)
Connector B Body Style: Right Angle
Length: 100 mm
Impedance: 50 Ohms
Frequency Range: DC to 6 GHz
Color: Gray
Connector A Polarity: Normal
Connector B Polarity: Normal
Packaging: Bulk
Part # Aliases: 66K9943
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,800 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.52
  10: $2.29
  25: $2.10
  100: $1.93
  500: $1.79
  1,000: $1.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
G6K-2F-DC5
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $3.81
U.FL-R-SMT-1(10)
RF Connectors U.FL RECEPTACLE SMT GLD REEL
Hirose Connector
1: $1.39
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
A-1JB
RF Connectors AMC PCB JACK S/M T&R
Amphenol RF
1: $0.62
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
901-10097
RF Adapters - Between Series RP SMA BULKHEAD JACK ...
Amphenol RF
1: $5.82
LMC020CTP
LED Light Pipes Light Pipe Clear Micro Series 0.20 ...
VCC
1: $0.41
L78M05ACDT-TR
Linear Regulators - Standard 5.0V 0.5A Positive
STMicroelectronics
1: $0.60
RN-SMA-S-RP
Antennas 2.4GHZ 1" Stubby Rev Pol SMA Antenna
Roving Networks
1: $5.95
MRJ-5385-01
Ethernet & Telecom Connectors RJ45 PCB RECPT RA IP ...
Amphenol Commercial Products
1: $10.49
98266-0207
FFC / FPC Jumper Cables 0.5MM 51MM JUMPER 20CKT TY ...
Molex
1: $3.34
78SRH-3.3/2-C
DC/DC Converters 8-32Vin 3.3Vout 2A HSIP Switching ...
Murata Power Solutions
1: $12.36
597-2401-213F
Standard LEDs - SMD YELLOW DIFFUSED RIGHT ANGLE
Dialight
1: $0.43
441-R364-GR
Fuse Holders 10A 250VAC 16AWG RED
Eagle Plastic Devices
1: $1.71
A-1PA-113-150B2
RF Cable Assemblies 150mm AMC/U.FL CABLE R/A TO R/ ...
Amphenol RF
1: $3.18
98266-0105
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 10CKT T ...
Molex
1: $2.93
292-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 1%
Xicon
5000: $0.00
52746-1071
FFC & FPC Connectors 10CKT RA SMT ZIF BOTTOM CONTA ...
Molex
1: $1.97
43-00096
Circular Metric Connectors 4P M12 SOCKET R/A FIELD ...
CONEC
1: $10.33


This product is also available in:
191810604 149415546 134900976 118703718 115503432