|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-930-103P-51A
Manufacturer Part #:

930-103P-51A

Manufacturer:

Description:
RF Connectors / Coaxial Connectors RIGHT ANGLE PLUG .141 SEMI-RIGID
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Finish: Gold
Product: Connectors
RF Series: QMA
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: Cable - Solder
Orientation: Right Angle
Polarity: Standard
Mounting Type: -
Body Material: Brass
Body Style: Right Angle
Brand: Amphenol RF
Cable Type: 0.141 Semi-Rigid
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push Pull
Insulation Resistance: 5000 MOhms
Isolation Type: Not Isolated
Mating Cycles: 100
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: QMA
Part # Aliases: 930-103P-51A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.56
10:
$11.36
25:
$10.22

To add to a project, please Log In.

149254380 167858023 172639243 197686488