|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-901-9601-3
Manufacturer Part #:

901-9601-3

Manufacturer:

Description:
RF Connectors / Coaxial Connectors STRT PLG 174 316 GLD
Mouser Online Catalog Page 1,446, Mouser Online Catalog
PDF Page 1,446, PDF Catalog Page
901-9601-3 Datasheet 901-9601-3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Gold
Product: Connectors
RF Series: SMA
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 12.4 GHz
Termination Style: Cable - Crimp
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Material: Stainless Steel
Body Style: Straight
Brand: Amphenol RF
Cable Type: RG-174, RG-188A
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Threaded
Insulation Resistance: 5000 MOhms
Isolation Type: Not Isolated
Mating Cycles: 100
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: SMA
Part # Aliases: 713-4206 901-9601-3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CTL-2 Crimpers 19
ImageMfr. Part #DescriptionStock 
600-057 Circular MIL Spec Tools, Hardware & Accessories 2,213
2-520184-2 Terminals 134,071
282080-1 Automotive Connectors 12,634
35109 Terminals 49,974
5748677-2 D-Sub Backshells 697
08-50-0114 Headers & Wire Housings 211,878
206438-1 Standard Circular Connector 211
69475 RF Connectors / Coaxial Connectors 629
L717-DE09P D-Sub Standard Connectors 848
1-794610-2 Pin & Socket Connectors 66,887
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.97
10:
$20.31
25:
$19.15
100:
$18.76
500:
$17.21

To add to a project, please Log In.

197757999 122501121 121596652 101008139 134900976 118703718 166908834 170710833 172639243 197686488 167858023 143080215 173373823