|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-831SP
Manufacturer Part #:

83-1SP

Manufacturer:

Description:
RF Connectors / Coaxial Connectors UHF ST PLUG RG-8 PL-259
Mouser Online Catalog Page 1,450, Mouser Online Catalog
PDF Page 1,450, PDF Catalog Page
83-1SP Datasheet 83-1SP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Silver
Product: Connectors
RF Series: UHF
Gender: Plug
Impedance: Non-Constant
Maximum Frequency: 0.3 GHz
Termination Style: Cable - Solder
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Material: Brass
Brand: Amphenol RF
Cable Type: RG-8, RG-9, RG-213, RG-225
Contact Material: Brass
Contact Plating: Silver
Contact Termination: Solder
Coupling Mechanism: Threaded
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: UHF
Part # Aliases: 083-1SP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
83-1R (SO-239) RF Connectors / Coaxial Connectors 1,062
83-1SP-1050 RF Connectors / Coaxial Connectors 1,049
83-1SP-15RFX RF Connectors / Coaxial Connectors 1,867
09380062611 Heavy Duty Power Connectors 45
09300161520 Heavy Duty Power Connectors 26
83-185-RFX RF Adapters - In Series 666
83-168-RFX RF Adapters - In Series 356
FIT70023 BK132 Heat Shrink Tubing and Sleeves 9
FIT70021 BK132 Heat Shrink Tubing and Sleeves 60
4220356 Cable Mounting & Accessories 1
Real Time Availability
Stock:
434 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.57
10:
$4.51
25:
$4.27
100:
$4.19
500:
$3.84
$3.62

To add to a project, please Log In.

134844715 172639243 143080215 167858023 184296903 197686488